The ELC-15E332L is a radial shielded ferrite inductor with a 3.3mH inductance and 10% tolerance. It has a maximum DC current rating of 530mA and is designed for through hole mounting. The inductor is shielded and has a radial termination. It is compliant with RoHS regulations and is available in bulk packaging.
Panasonic ELC-15E332L technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 1.6R |
| Diameter | 16mm |
| Height | 23mm |
| Inductance | 3.3mH |
| Inductance Tolerance | 10% |
| Lead Diameter | 0.7mm |
| Lead/Base Style | Pin |
| Max DC Current | 530mA |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 530mA |
| RoHS Compliant | Yes |
| Series | 15E-L |
| Shielding | Shielded |
| Termination | Radial |
| Test Frequency | 10kHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ELC-15E332L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.