Panasonic ELC-15E472 technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| Current | 3A |
| Current Rating | 430mA |
| DC Resistance (DCR) | 44mR |
| Height | 23mm |
| Inductance | 100uH |
| Lead Free | Lead Free |
| Lead/Base Style | Pin |
| Max DC Current | 430mA |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | 18E-L |
| Shielding | Shielded |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ELC-15E472 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.