Panasonic ELC-15E682 technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| Current | 330mA |
| Current Rating | 360mA |
| DC Resistance (DCR) | 2.7R |
| Height | 0.906inch |
| Inductance | 10mH |
| Lead/Base Style | Pin |
| Max DC Current | 360mA |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | 18E-L |
| Shielding | Shielded |
| Test Frequency | 10kHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ELC-15E682 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.