Wirewound fixed inductor with 120µH inductance and 10% tolerance. Features a ferrite core, radial mounting, and 2.5A maximum DC current rating. DC resistance is 250mΩ, with a test frequency of 10kHz. This unshielded component has a 7.5mm lead pitch and is RoHS compliant.
Panasonic ELC-16B121L technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| Current | 1.3A |
| Current Rating | 2.5A |
| DC Resistance (DCR) | 250mR |
| Diameter | 13mm |
| Height | 23mm |
| Inductance | 120uH |
| Inductance Tolerance | 10% |
| Lead Diameter | 1mm |
| Lead Free | Lead Free |
| Lead Pitch | 7.5mm |
| Lead/Base Style | Radial |
| Length | 16mm |
| Max DC Current | 2.5A |
| Mount | Through Hole, Radial |
| Package Quantity | 500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 2.5A |
| RoHS Compliant | Yes |
| Series | 16B |
| Series Resistance | 80mR |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 10kHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ELC-16B121L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
