
Radial choke coil inductor featuring 15µH inductance with a 20% tolerance. This wirewound component utilizes a ferrite core and offers a maximum DC current rating of 5.4A. It has a DC resistance of 19mΩ and a self-resonant frequency of 10kHz. Designed for through-hole mounting, it comes in bulk packaging.
Panasonic ELC-16B150L technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| Current | 6.1A |
| Current Rating | 5.4A |
| DC Resistance (DCR) | 19mR |
| Height | 23mm |
| Inductance | 15uH |
| Inductance Tolerance | 20% |
| Inductor Type | Choke Coil |
| Lead Free | Lead Free |
| Lead Pitch | 7.5mm |
| Lead/Base Style | Radial |
| Length | 16mm |
| Max DC Current | 5.4A |
| Mount | Through Hole, Radial |
| Package Quantity | 500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 5.4A |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 10kHz |
| Series | 16B |
| Series Resistance | 26mR |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 10kHz |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ELC-16B150L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.