Radial wirewound fixed inductor with 18µH inductance and 20% tolerance, designed for through-hole mounting. Features a ferrite core, 5.1A maximum DC current rating, and 3.2A RMS current. DC resistance is 57mΩ, with a lead pitch of 7.5mm. This unshielded component operates at a test frequency of 10kHz and is RoHS compliant.
Panasonic ELC-16B180L technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| Current | 3.2A |
| Current Rating | 5.1A |
| DC Resistance (DCR) | 57mR |
| Height | 23mm |
| Inductance | 18uH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Lead Pitch | 7.5mm |
| Lead/Base Style | Radial |
| Length | 16mm |
| Max DC Current | 5.1A |
| Mount | Through Hole, Radial |
| Package Quantity | 500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 5.1A |
| RoHS Compliant | Yes |
| Series | 16B |
| Series Resistance | 28mR |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 10kHz |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ELC-16B180L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.