Radial choke coil inductor with 1.8mH inductance and 10% tolerance. Features a ferrite core, 600mA current rating, and 3.7 Ohm DC resistance. Designed for through-hole mounting with a 7.5mm lead pitch and 1mm lead diameter. Unshielded, wirewound construction with a self-resonant frequency of 10kHz.
Panasonic ELC-16B182L technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| Current | 340mA |
| Current Rating | 600mA |
| DC Resistance (DCR) | 3.7R |
| Diameter | 13mm |
| Height | 23mm |
| Inductance | 1.8mH |
| Inductance Tolerance | 10% |
| Inductor Type | Choke Coil |
| Lead Diameter | 1mm |
| Lead Free | Lead Free |
| Lead Pitch | 7.5mm |
| Lead/Base Style | Radial |
| Length | 16mm |
| Max DC Current | 600mA |
| Mount | Through Hole, Radial |
| Package Quantity | 500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 600mA |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 10kHz |
| Series | 16B |
| Series Resistance | 1.22R |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 10kHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ELC-16B182L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.