
Wirewound choke coil inductor with 3.3mH inductance and 10% tolerance. Features a ferrite core, radial package, and 470mA maximum DC current rating. DC resistance is 6.4 Ohms, with a self-resonant frequency of 10kHz. This RoHS compliant component is designed for through-hole mounting.
Panasonic ELC-16B332L technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| Current | 260mA |
| Current Rating | 470mA |
| DC Resistance (DCR) | 6.4R |
| Height | 23mm |
| Inductance | 3.3mH |
| Inductance Tolerance | 10% |
| Inductor Type | Choke Coil |
| Lead Free | Lead Free |
| Lead Pitch | 7.5mm |
| Lead/Base Style | Radial |
| Length | 16mm |
| Max DC Current | 470mA |
| Mount | Through Hole, Radial |
| Package Quantity | 500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 470mA |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 10kHz |
| Series | 16B |
| Series Resistance | 2R |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 10kHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ELC-16B332L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.