Wirewound fixed inductor with 390µH inductance and 10% tolerance, designed for general applications. Features a ferrite core and radial mounting with a 7.5mm lead pitch. Rated for a maximum DC current of 1.3A, with a DC resistance of 740mΩ. This unshielded component operates at a test frequency of 10kHz.
Panasonic ELC-16B391L technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| Current | 820mA |
| Current Rating | 1.3A |
| DC Resistance (DCR) | 740mR |
| Height | 23mm |
| Inductance | 390uH |
| Inductance Tolerance | 10% |
| Lead Free | Lead Free |
| Lead Pitch | 7.5mm |
| Lead/Base Style | Radial |
| Length | 16mm |
| Max DC Current | 1.3A |
| Mount | Through Hole, Radial |
| Package Quantity | 500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 1.3A |
| RoHS Compliant | Yes |
| Series | 16B |
| Series Resistance | 250mR |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 10kHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ELC-16B391L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.