Wirewound fixed inductor with 33µH inductance and 10% tolerance, designed for general applications. Features a ferrite core and radial mounting with a 7.5mm lead pitch. Offers a maximum DC current rating of 4.6A and a DC resistance of 15mΩ. The component has a 16mm diameter and 18mm depth, with a 1mm lead diameter. RoHS compliant and lead-free.
Panasonic ELC-18B330L technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| Current | 6.8A |
| Current Rating | 4.6A |
| DC Resistance (DCR) | 15mR |
| Depth | 18mm |
| Diameter | 16mm |
| Height | 27mm |
| Inductance | 33uH |
| Inductance Tolerance | 10% |
| Lead Diameter | 1mm |
| Lead Free | Lead Free |
| Lead Pitch | 7.5mm |
| Lead/Base Style | Radial |
| Length | 20mm |
| Max DC Current | 4.6A |
| Mount | Through Hole, Radial |
| Package Quantity | 500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 4.6A |
| RoHS Compliant | Yes |
| Series | 18B |
| Series Resistance | 30mR |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 10kHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ELC-18B330L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.