Panasonic ELC-18E151L technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| Current | 2.1A |
| Current Rating | 2.6A |
| DC Resistance (DCR) | 76mR |
| Height | 0.988inch |
| Inductance | 150uH |
| Inductance Tolerance | 10% |
| Lead Pitch | 11.3mm |
| Lead/Base Style | Radial |
| Max DC Current | 2.6A |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 2.6A |
| RoHS Compliant | Yes |
| Series | 18E-L |
| Shielding | Shielded |
| Test Frequency | 10kHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ELC-18E151L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.