Panasonic ELC-18E181 technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 67mR |
| Height | 25.1mm |
| Inductance | 180uH |
| Lead Free | Lead Free |
| Lead/Base Style | Radial |
| Max DC Current | 2.5A |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | 18E |
| Shielding | Shielded |
| Test Frequency | 10kHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ELC-18E181 to view detailed technical specifications.
No datasheet is available for this part.