
Surface mount fixed inductor featuring 2.2µH inductance with a 30% tolerance, tested at 100kHz. This unshielded, wirewound choke offers a 1A DC current rating and a maximum DC resistance of 120mΩ. It operates within a temperature range of -40°C to 105°C and is packaged in a 1210 (3225 metric) case, supplied on tape and reel.
Panasonic ELC-3FN2R2N technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Current | 680mA |
| Current Rating | 1A |
| DC Current | 1A |
| DC Resistance (DCR) | 120mR |
| Depth | 3.5mm |
| Height | 1.2mm |
| Inductance | 2.2uH |
| Lead Free | Lead Free |
| Length | 0.126inch |
| Max DC Current | 1A |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | N |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ELC-3FN2R2N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.