Surface mount fixed inductor with 5.6µH inductance and 30% tolerance, rated for 680mA DC current. Features a low 310mΩ DCR and operates at 100kHz. Unshielded wirewound construction in a 1210 (3225) case size, with a temperature range of -40°C to 105°C. Lead-free and RoHS compliant, supplied on tape and reel.
Panasonic ELC-3FN5R6N technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Current | 600mA |
| Current Rating | 680mA |
| DC Current | 680mA |
| DC Resistance (DCR) | 310mR |
| Depth | 3.5mm |
| Height | 1.2mm |
| Inductance | 5.6uH |
| Lead Free | Lead Free |
| Length | 0.126inch |
| Max DC Current | 680mA |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | N |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ELC-3FN5R6N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.