Surface mount fixed inductor with 7.5µH inductance and 30% tolerance, tested at 100kHz. Features a 600mA current rating, 230mA actual current, and 390mΩ DC resistance. Housed in a 1210 (3225 metric) unshielded case, this lead-free, RoHS compliant component operates from -40°C to 105°C and is supplied on tape and reel.
Panasonic ELC-3FN7R5N technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Current | 230mA |
| Current Rating | 600mA |
| DC Resistance (DCR) | 390mR |
| Depth | 3.5mm |
| Height | 1.2mm |
| Inductance | 7.5uH |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max DC Current | 600mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | N |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ELC-3FN7R5N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.