Panasonic ELC-3GN1R6N technical specifications.
| Package/Case | Nonstandard |
| DC Resistance (DCR) | 83mR |
| Depth | 3.5mm |
| Height | 1.55mm |
| Inductance | 1.6uH |
| Max DC Current | 1.2A |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Series | N |
| Shielding | Unshielded |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ELC-3GN1R6N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.