Panasonic ELC-3GN220M technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Current | 280mA |
| Current Rating | 330mA |
| DC Resistance (DCR) | 950mR |
| Depth | 3.5mm |
| Height | 1.55mm |
| Inductance | 22uH |
| Lead Free | Lead Free |
| Length | 0.126inch |
| Max DC Current | 330mA |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | N |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ELC-3GN220M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.