
Unshielded fixed inductor with 33µH inductance and 20% tolerance, designed for surface mounting. Features a 1210 (3225 metric) case size, 280mA current rating, and 1.4Ω maximum DC resistance. Operates across a -40°C to 105°C temperature range, with a test frequency of 100kHz. Packaged in tape and reel for efficient assembly.
Panasonic ELC-3GN330M technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Current | 970mA |
| Current Rating | 280mA |
| DC Resistance (DCR) | 1.4R |
| Depth | 3.5mm |
| Height | 0.061inch |
| Inductance | 33uH |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max DC Current | 280mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Series | N |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.001799oz |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ELC-3GN330M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.