Panasonic ELC-3GN4R7N technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Current | 5.6A |
| Current Rating | 760mA |
| DC Resistance (DCR) | 200mR |
| Depth | 3.5mm |
| Height | 0.061inch |
| Inductance | 4.7uH |
| Length | 0.126inch |
| Max DC Current | 760mA |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | V |
| Shielding | Shielded |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Width | 0.126inch |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ELC-3GN4R7N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.