Panasonic ELC-3GN8R2N technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Current | 430mA |
| Current Rating | 540mA |
| DC Resistance (DCR) | 410mR |
| Depth | 3.5mm |
| Height | 0.061inch |
| Inductance | 8.2uH |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max DC Current | 540mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Series | N |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ELC-3GN8R2N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.