Panasonic ELC-6GN1R5N technical specifications.
| Package/Case | 2424 |
| DC Resistance (DCR) | 60mR |
| Height | 1.6mm |
| Inductance | 1.5uH |
| Max DC Current | 2.2A |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Series | N |
| Shielding | Unshielded |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ELC-6GN1R5N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.