Panasonic ELC08D152E technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| Depth | 8.5mm |
| Height | 13mm |
| Inductance | 1.5mH |
| Inductance Tolerance | 10% |
| Lead Pitch | 5mm |
| Lead/Base Style | Radial |
| Length | 10mm |
| Max DC Current | 240mA |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| Resistance | 1.9R |
| RMS Current (Irms) | 240mA |
| RoHS Compliant | No |
| Tolerance | 10% |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic ELC08D152E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.