The ELC10E680L is a general purpose inductor with a nominal inductance of 68uH. It features a radial package with a length of 13mm and is designed for power inductor applications. The inductor is shielded and has a maximum operating temperature of 105°C. It can handle a maximum current of 1.2A with a DC resistance of 0.15 Ohm. The inductor is suitable for use in through-hole mounting.
Panasonic ELC10E680L technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -20 |
| Number of Functions | 1 |
| Package Length | 13 |
| Tolerance | 10 |
| Terminal Placement | RADIAL |
| Inductance-Nom (L) | 68 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.15 |
| Rated Current-Max | 1.2 |
| Test Frequency | 0.01 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Panasonic ELC10E680L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.