
This through-hole wirewound ferrite choke has an inductance of 470uH with a tolerance of 10%. It can handle a maximum DC current of 0.82A and has a maximum DC resistance of 0.49 ohms. The choke is designed for use in applications where a high degree of inductance is required, and is suitable for use in a variety of electronic circuits.
Panasonic ELC11D471F technical specifications.
| Lead Style | Radial |
| Product Height (mm) | 13.9 |
| Product Diameter (mm) | 11.5 |
| Terminal Pitch (mm) | 5 |
| Mounting | Through Hole |
| Number of Terminals | 2 |
| Type | Choke |
| Technology | Wirewound |
| Core Material | Ferrite |
| Inductance | 470uH |
| Tolerance | 10% |
| Inductance Test Frequency | 10KHz |
| Maximum DC Current | 0.82A |
| Maximum Saturation Current | 0.82A |
| Max DC Resistance | 0.49(Typ)Ohm |
| Cage Code | 61058 |
| EU RoHS | Yes |
| HTS Code | 8504508000 |
| Schedule B | 8504500000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Panasonic ELC11D471F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.