Choke Wirewound 4700uH Ferrite 5.3A RDL T/R
Panasonic ELC11D472D technical specifications.
| Type | Choke |
| Technology | Wirewound |
| Core Material | Ferrite |
| Inductance | 4700uH |
| Maximum DC Current | 5.3A |
| Lead Style | Radial |
| Height | 13.9mm |
| Product Diameter | 11.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Panasonic ELC11D472D to view detailed technical specifications.
No datasheet is available for this part.