The ELC15E680L is a general purpose inductor from Panasonic with a nominal inductance of 68uH and a maximum rated current of 3.5A. It has a tolerance of 10% and is shielded. The inductor is designed for power applications and has a DC resistance of 0.045 ohms. It is available in a radial package with a length of 23mm. The inductor operates over a temperature range of -20 to 105 degrees Celsius.
Panasonic ELC15E680L technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 3 |
| Min Operating Temperature | -20 |
| Number of Functions | 1 |
| Package Length | 23 |
| Tolerance | 10 |
| Terminal Placement | RADIAL |
| Inductance-Nom (L) | 68 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.045 |
| Rated Current-Max | 3.5 |
| Test Frequency | 0.01 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Panasonic ELC15E680L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.