The ELC18E680L is a general purpose inductor from Panasonic with a nominal inductance of 68uH and a maximum rated current of 3.6A. It operates within a temperature range of -20 to 105C and features a radial terminal placement. The inductor is shielded and designed for power inductor applications. It has a DC resistance of 0.036 ohms and a test frequency of 0.01 Hz.
Panasonic ELC18E680L technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 4 |
| Min Operating Temperature | -20 |
| Number of Functions | 1 |
| Package Length | 25 |
| Tolerance | 10 |
| Terminal Placement | RADIAL |
| Inductance-Nom (L) | 68 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.036 |
| Rated Current-Max | 3.6 |
| Test Frequency | 0.01 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Panasonic ELC18E680L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.