Panasonic ELC5FN4R7N technical specifications.
| Number of Terminals | 2 |
| Number of Functions | 1 |
| Package Length | 4.5 |
| Tolerance | 30 |
| Package Width | 4.5 |
| Package Height | 1.2 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 4.7 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | DC-DC CONVERTER |
| DC Resistance | 0.15 |
| Rated Current-Max | 1.1 |
| Test Frequency | 0.1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Panasonic ELC5FN4R7N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.