Panasonic ELEAT100J technical specifications.
| Type | Peaking Coil |
| Technology | Wirewound |
| Inductance | 10uH |
| Tolerance | 5% |
| Inductance Test Frequency | 7.96MHz |
| Maximum DC Current | 0.5A |
| Max DC Resistance | 0.58Ohm |
| Minimum Quality Factor | 60 |
| Minimum Self Resonant Frequency | 22MHz |
| Lead Style | Axial |
| Product Length | 10.5mm |
| Product Diameter | 5mm |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 80°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Panasonic ELEAT100J to view detailed technical specifications.
No datasheet is available for this part.