Panasonic ELEMH1R2M technical specifications.
| Type | Peaking Coil |
| Technology | Wirewound |
| Inductance | 1.2uH |
| Tolerance | 20% |
| Inductance Test Frequency | 7.96MHz |
| Maximum DC Current | 0.26A |
| Max DC Resistance | 0.45Ohm |
| Minimum Quality Factor | 40 |
| Minimum Self Resonant Frequency | 144MHz |
| Lead Style | Axial |
| Product Length | 7.5mm |
| Product Diameter | 3mm |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 80°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Panasonic ELEMH1R2M to view detailed technical specifications.
No datasheet is available for this part.