The Panasonic ELEXG1R5MA is a general purpose inductor with a nominal inductance of 1.5uH and a DC resistance of 1 ohm. It has a maximum rated current of 0.25A and a tolerance of 20%. The inductor is shielded and has a self-resonance frequency of 80MHz. It is designed for peaking coil applications and has a quality factor of at least 40. The inductor is available in an axial package with a terminal placement of axial.
Panasonic ELEXG1R5MA technical specifications.
| Max Operating Temperature | 80 |
| Number of Terminals | 2 |
| Min Operating Temperature | -20 |
| Number of Functions | 1 |
| Tolerance | 20 |
| Terminal Placement | AXIAL |
| Inductance-Nom (L) | 1.5 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | PEAKING COIL |
| DC Resistance | 1 |
| Rated Current-Max | 0.25 |
| Self Resonance Frequency | 80 |
| Manufacturer Series | AXIAL |
| Quality Factor-Min (at L-nom) | 40 |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Panasonic ELEXG1R5MA to view detailed technical specifications.
No datasheet is available for this part.