Datasheets.com
Datasheets.com
Electromechanical Filter Line Filter 12mH 0.6Arms
Panasonic

ELF-15N006A

Electromechanical Filter Line Filter 12mH 0.6Arms

Current600mA
MountingThrough Hole
Inductance12mH
Quick Jump:

Technical Specifications

Panasonic ELF-15N006A technical specifications.

General

Current
600mA
DC Resistance (DCR)
933mR
Height
0.886inch
Inductance
12mH
Length
0.591inch
Max Operating Temperature
115°C
Min Operating Temperature
-20°C
Mount
Through Hole
Number of Lines
2
Package Quantity
200
Packaging
Bulk
Radiation Hardening
No
RoHS Compliant
Yes
Series
N
Width
0.894inch

Compliance

RoHS
Compliant

Datasheet

Panasonic ELF-15N006A Datasheet

Download the complete datasheet for Panasonic ELF-15N006A to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.