Panasonic ELF-18N005A technical specifications.
| Current | 500mA |
| DC Resistance (DCR) | 1.68R |
| Height | 1.083inch |
| Inductance | 50mH |
| Length | 0.709inch |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Lines | 2 |
| Package Quantity | 500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | N |
| Width | 1.083inch |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ELF-18N005A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.