Panasonic ELF-20N035A technical specifications.
| Current | 3.5A |
| DC Resistance (DCR) | 44mR |
| Depth | 21mm |
| Height | 1.181inch |
| Inductance | 2mH |
| Length | 0.787inch |
| Max DC Current | 3.5A |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Lines | 2 |
| Package Quantity | 250 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | N |
| Shielding | Unshielded |
| Tolerance | 20% |
| Voltage Rating (AC) | 250V |
| Width | 1.26inch |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ELF-20N035A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
