Panasonic ELF-21N016A technical specifications.
| DC Current | 1.6A |
| Depth | 21mm |
| Height | 30mm |
| Inductance | 15mH |
| Length | 33mm |
| Max Current Rating | 1.6A |
| Max DC Current | 1.6A |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Lines | 2 |
| Package Quantity | 250 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | N |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ELF-21N016A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.