Panasonic ELF-21V008A technical specifications.
| Lead Free | Contains Lead |
| Max Current Rating | 800mA |
| Mount | Through Hole |
| Number of Lines | 2 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ELF-21V008A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.