Panasonic ELF-21V030A technical specifications.
| Current | 3A |
| Height | 1.398inch |
| Inductance | 2.2mH |
| Length | 1.142inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Lines | 2 |
| Package Quantity | 50 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | V |
| Width | 0.827inch |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ELF-21V030A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.