Panasonic ELF18D290S technical specifications.
| Width | 16 |
| Length | 21 |
| Manufacturer Series | V |
| Height | 21.5 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Panasonic ELF18D290S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.