Panasonic ELF18D613 technical specifications.
| Width | 28.5 |
| Length | 29 |
| Manufacturer Series | H |
| Height | 22 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Panasonic ELF18D613 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.