The ELH5L3101 is a general purpose inductor from Panasonic with a nominal inductance of 153 microhenries. It features a radial terminal placement and is designed for use in RF applications. The inductor is not shielded and is suitable for through-hole mounting. It is part of the 3100 series from the manufacturer.
Panasonic ELH5L3101 technical specifications.
| Number of Terminals | 2 |
| Number of Functions | 1 |
| Terminal Placement | RADIAL |
| Inductance-Nom (L) | 153 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| Test Frequency | 0.01 |
| Manufacturer Series | 3100 |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Panasonic ELH5L3101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.