Surface mount fixed inductor with 150µH inductance and 10% tolerance, designed for general applications. Features a ferrite core, 45mA maximum DC current rating, and 3.1Ω DC resistance. Operates within a temperature range of -20°C to 85°C and has a Q factor of 20 at 796kHz. Packaged in a 1210 (3225 metric) case, this RoHS compliant component is supplied on tape and reel.
Panasonic ELJ-EA151KF technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Core Material | Ferrite |
| Current | 80mA |
| Current Rating | 45mA |
| DC Resistance (DCR) | 3.1R |
| Depth | 2.7mm |
| Height | 0.086inch |
| Inductance | 150uH |
| Length | 3.2mm |
| Max DC Current | 45mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 20 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 7MHz |
| Series | EA |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 796kHz |
| Tolerance | 10% |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ELJ-EA151KF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.