Surface mount fixed inductor with 120µH inductance and 10% tolerance. Features a ferrite core, 55mA DC current rating, and 20 Q factor. Operates within a -20°C to 85°C temperature range. Packaged in a 1210 (3225 metric) case, this unshielded component is supplied on tape and reel.
Panasonic ELJ-FA121KF technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Core Material | Ferrite |
| DC Current | 55mA |
| DC Resistance (DCR) | 11R |
| Depth | 2.7mm |
| Height | 2.2mm |
| Inductance | 120uH |
| Lead Free | Contains Lead |
| Length | 3.2mm |
| Max DC Current | 55mA |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 20 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 10MHz |
| Series | FA |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 796kHz |
| Tolerance | 10% |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ELJ-FA121KF to view detailed technical specifications.
No datasheet is available for this part.