
General purpose wirewound chip inductor featuring 220µH inductance with a 5% tolerance. This surface mount component utilizes a ferrite core and operates with a rated current of 45mA, a DC resistance of 21 Ohms, and a Q factor of 20 at 796kHz. Encased in a 1210 (3225 metric) package, it offers a wide operating temperature range from -20°C to 85°C and is supplied on tape and reel.
Panasonic ELJ-FA221JF technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Core Material | Ferrite |
| Current | 175mA |
| Current Rating | 45mA |
| DC Current | 45mA |
| DC Resistance (DCR) | 21R |
| Depth | 2.7mm |
| Height | 2.2mm |
| Inductance | 220uH |
| Inductance Tolerance | 5% |
| Inductor Type | Wirewound |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max DC Current | 45mA |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 20 |
| Radiation Hardening | No |
| Rated Current-Max | 45mA |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 45mA |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 7MHz |
| Series | FA |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 796kHz |
| Tolerance | 5% |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ELJ-FA221JF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.