Surface mount general purpose inductor with 39µH inductance and 10% tolerance. Features a 1210 package size, ferrite core, and 80mA rated current. Operates within a -20°C to 85°C temperature range, with a DC resistance of 6.4Ω. This unshielded component is RoHS compliant and supplied on tape and reel.
Panasonic ELJ-FA390KF technical specifications.
| Case Code (Imperial) | 1008 |
| Case Code (Metric) | 2520 |
| Package/Case | 1210 |
| Core Material | Ferrite |
| Current | 210mA |
| Current Rating | 80mA |
| DC Current | 80mA |
| DC Resistance (DCR) | 6.4R |
| Depth | 2.7mm |
| Height | 2.2mm |
| Inductance | 39uH |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max DC Current | 80mA |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 30 |
| Radiation Hardening | No |
| Rated Current-Max | 80mA |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 20MHz |
| Series | PC |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 2.52MHz |
| Tolerance | 10% |
| Weight | 0.000564oz |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ELJ-FA390KF to view detailed technical specifications.
No datasheet is available for this part.