General purpose chip inductor with 3.3µH inductance and 10% tolerance. Features a ferrite core, 180mA DC current rating, and 1.2Ω DCR. Surface mountable in a 1210 (3225 metric) case, operating from -20°C to 85°C. Unshielded, lead-free, and RoHS compliant.
Panasonic ELJ-FA3R3KF technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Core Material | Ferrite |
| Current | 65mA |
| Current Rating | 180mA |
| DC Current | 180mA |
| DC Resistance (DCR) | 8.7R |
| Depth | 2.7mm |
| Height | 2.2mm |
| Inductance | 3.3uH |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max DC Current | 180mA |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 65MHz |
| Series | NA |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 7.96MHz |
| Tolerance | 10% |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ELJ-FA3R3KF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.