
General purpose chip molded wirewound inductor with 68µH inductance and 5% tolerance. Features a ferrite core, 1210 (3225 metric) surface mount case, and 2.5mm width, 3.2mm length, 2.7mm depth, 2.2mm height. Operates with a maximum DC current of 65mA, a Q factor of 30 at 2.52MHz, and a self-resonant frequency of 15MHz. RoHS compliant, unshielded, and supplied on tape and reel.
Panasonic ELJ-FA680JFD technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 9R |
| Depth | 2.7mm |
| Height | 2.2mm |
| Inductance | 68uH |
| Inductance Tolerance | 5% |
| Length | 3.2mm |
| Max DC Current | 65mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 30 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 15MHz |
| Series | FA |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 2.52MHz |
| Tolerance | 5% |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ELJ-FA680JFD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.