The ELJ-FA8R2MF is a 0603 unshielded fixed inductor from Panasonic with a current rating of 500mA and a DC resistance of 120mR. It has a self resonant frequency of 5.5GHz and is packaged in cut tape. The inductor is lead free, RoHS compliant, and suitable for surface mount applications.
Panasonic ELJ-FA8R2MF technical specifications.
| Package/Case | 0603 |
| Current | 500mA |
| DC Resistance (DCR) | 120mR |
| Inductance | 3.3nH |
| Lead Free | Contains Lead |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 5.5GHz |
| Series | RE |
| Shielding | Unshielded |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ELJ-FA8R2MF to view detailed technical specifications.
No datasheet is available for this part.