
Surface mount general purpose fixed inductor with 470nH inductance and 20% tolerance, designed for 25.2MHz test frequency. Features a ferrite core, 290mA DC current rating, and 440mOhm DC resistance. Housed in a 1210 (3225 metric) case code, this unshielded component operates from -20°C to 85°C and is supplied on tape and reel.
Panasonic ELJ-FAR47MF2 technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Core Material | Ferrite |
| DC Current | 290mA |
| DC Resistance (DCR) | 440mR |
| Depth | 2.7mm |
| Height | 2.2mm |
| Inductance | 470nH |
| Length | 3.2mm |
| Max DC Current | 290mA |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 160MHz |
| Series | FA |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 25.2MHz |
| Tolerance | 20% |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ELJ-FAR47MF2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.