Surface mount wire-wound fixed inductor with 820nH inductance and 20% tolerance. Features a ferrite core, 245mA maximum DC current rating, and 610mR DC resistance. Operates within a -20°C to 85°C temperature range. Housed in a 1210 package with dimensions of 3.2mm length, 2.5mm width, and 2.7mm depth. This RoHS compliant component is supplied on tape and reel.
Panasonic ELJ-FAR82MF2 technical specifications.
| Case Code (Imperial) | 1008 |
| Case Code (Metric) | 2520 |
| Package/Case | 1210 |
| Core Material | Ferrite |
| Current | 170mA |
| Current Rating | 245mA |
| DC Resistance (DCR) | 610mR |
| Depth | 2.7mm |
| Height | 2.2mm |
| Inductance | 820nH |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max DC Current | 245mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 25 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 125MHz |
| Series | ELJFA |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 25.2MHz |
| Tolerance | 20% |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ELJ-FAR82MF2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.