
General purpose molded wirewound fixed inductor with 3.3µH inductance and 20% tolerance. Features a ferrite core, 380mA current rating, and 35Ω DC resistance. Operates within a -20°C to 85°C temperature range. Surface mountable in an 1812 (4532) case code, supplied on tape and reel. Unshielded, RoHS compliant.
Panasonic ELJ-FB3R3MF technical specifications.
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Core Material | Ferrite |
| Current | 50mA |
| Current Rating | 380mA |
| DC Resistance (DCR) | 35R |
| Depth | 3.4mm |
| Height | 3.2mm |
| Inductance | 3.3uH |
| Length | 0.177inch |
| Max DC Current | 380mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 2.7MHz |
| Series | FB |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Tolerance | 20% |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ELJ-FB3R3MF to view detailed technical specifications.
No datasheet is available for this part.